MF02-N-221-A01

Alpha (Taiwan)
104-MF02-N-220-A01
MF02-N-221-A01

Mfr.:

Description:
Force Sensors & Load Cells Memb Force Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Quantities greater than 433 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
4,70 € 23,50 €
4,36 € 43,60 €
3,67 € 183,50 €
3,41 € 341,00 €
2,87 € 1.435,00 €
2,72 € 2.720,00 €
2,54 € 5.080,00 €
5.000 Quote

Similar Product

Alpha (Taiwan) MF02A-N-221-A01
Alpha (Taiwan)
Force Sensors & Load Cells FORCE SENSING RESISTOR ( FSR ) with 39.6 mm square active area, 0.3 N~9.8 N sensitivity range, life cycles > 5 Million and <1 ms response time.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
30 gf to 1 kgf
5 %
Analog
Wire Leads
Brand: Alpha (Taiwan)
Height: 83.1 mm
Length: 43.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: MF02-N-220-A01
Unit Weight: 2,869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.