MF01A-N-221-A11

Alpha (Taiwan)
104-MF01A-N-221-A11
MF01A-N-221-A11

Mfr.:

Description:
Force Sensors & Load Cells FORCE SENSING RESISTOR ( FSR ) with oe14.7 mm circle active area, 3 N~150 N sensitivity range, life cycles > 5 Million and <1 ms response time.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,39 € 21,95 €
4,07 € 40,70 €
3,43 € 171,50 €
3,19 € 319,00 €
2,68 € 1.340,00 €
2,49 € 2.490,00 €
2,31 € 4.620,00 €
2,23 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Force Sensors & Load Cells
RoHS:  
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Membrane Force Sensors

Alpha Membrane Force Sensors are ultrathin force sensors with analog outputs, featuring configurations with square and circular active areas. These sensors feature a force sensitivity range between 30g and 15000g, depending on the configuration. Alpha Membrane Force Sensors have an operating temperature between 30°C to +85°C, as well as an expected life cycle of over 5 million.