MF01A-N-221-A01

Alpha (Taiwan)
104-MF01AN221A01
MF01A-N-221-A01

Mfr.:

Description:
Force Sensors & Load Cells Memb Force Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
295
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,22 € 26,10 €
4,76 € 47,60 €
4,58 € 114,50 €
4,21 € 210,50 €
4,02 € 402,00 €
3,41 € 1.023,00 €
3,36 € 2.016,00 €
3,10 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
0.3 N to 9.8 N
Analog
Solder Tab (Pin)
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 18.3 mm
Length: 56.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 300
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99