EC100-N-421-A01

Alpha (Taiwan)
104-EC100-N-421-A01
EC100-N-421-A01

Mfr.:

Description:
Board Mount Motion & Position Sensors Stretch sensor with 96 mm x 10 mm active sesing zoe, flexible, stretchable and high repeatability, llife cycles > 0.5 Million

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,83 € 104,83 €
87,31 € 436,55 €
81,36 € 813,60 €
74,74 € 1.868,50 €
72,76 € 3.638,00 €
64,16 € 6.416,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
96 mm x 10 mm
+ 50 C
+ 10 C
Bulk
Brand: Alpha (Taiwan)
Product Type: Board Mount Motion & Position Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stretch Sensors

Alpha Stretch Sensors enable the real-time measurement of the extension or stretching around 3D objects in various applications, including wearable devices and motion monitoring systems. These sensors feature an active sensing zone of 96mm by 10mm and an unstretched capacitance between 160pf and 240pf. Alpha Stretch Sensors feature an operating temperature between +10°C and +50°C and a life cycle of up to 500,000 cycles.