RWB33R00BL

Alpha Electronics
71-RWB33R00BL
RWB33R00BL

Mfr.:

Description:
Metal Foil Resistors - SMD RWB33R00BL 2 PPM REELED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,46 € 12,46 €
8,72 € 87,20 €
7,71 € 154,20 €
7,08 € 354,00 €
Full Reel (Order in multiples of 100)
6,53 € 653,00 €
5,94 € 1.188,00 €
5,58 € 2.790,00 €

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - SMD
RoHS:  
33 Ohms
200 mW (1/5 W)
45 V
0.1 %
0805
5 PPM / C
- 65 C
+ 155 C
2012
RWB
AEC-Q200
Reel
Cut Tape
Brand: Alpha Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: Precision SMD Bulk Metal Foil Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FEATURED PRODUCTS
VISHAY PRECISION GROUP