RWB30R00B

Alpha Electronics
71-RWB30R00B
RWB30R00B

Mfr.:

Description:
Metal Foil Resistors - SMD RWB30R00B 5 PPM BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 13,20 €
9,74 € 97,40 €
9,10 € 227,50 €
8,02 € 401,00 €
6,73 € 673,00 €
6,27 € 1.567,50 €
6,26 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - SMD
RoHS:  
30 Ohms
200 mW (1/5 W)
45 V
0.1 %
0805
10 PPM / C
- 65 C
+ 155 C
2012
RWB
AEC-Q200
Bulk
Brand: Alpha Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: Precision SMD Bulk Metal Foil Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FEATURED PRODUCTS
VISHAY PRECISION GROUP