RWB2K500AL

Alpha Electronics
71-RWB2K500AL
RWB2K500AL

Mfr.:

Description:
Metal Foil Resistors - SMD RWB2K500AL 2 PPM REELED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,04 € 10,04 €
8,20 € 82,00 €
7,78 € 155,60 €
7,54 € 377,00 €
Full Reel (Order in multiples of 100)
7,34 € 734,00 €
7,11 € 1.422,00 €
7,03 € 3.515,00 €
6,93 € 6.930,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - SMD
RoHS:  
2.5 kOhms
200 mW (1/5 W)
45 V
0.05 %
0805
2 PPM / C
- 65 C
+ 155 C
2012
RWB
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Alpha Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: Precision SMD Bulk Metal Foil Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FEATURED PRODUCTS
VISHAY PRECISION GROUP