RWB1K000AL

Alpha Electronics
71-RWB1K000AL
RWB1K000AL

Mfr.:

Description:
Metal Foil Resistors - SMD RWB1K000AL 2 PPM REELED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
8,78 € 87,80 €
6,92 € 138,40 €
6,70 € 335,00 €
Full Reel (Order in multiples of 100)
6,54 € 654,00 €
6,30 € 1.260,00 €
6,14 € 3.070,00 €

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - SMD
RoHS:  
1 kOhms
200 mW (1/5 W)
45 V
0.05 %
0805
2 PPM / C
- 65 C
+ 155 C
2012
RWB
AEC-Q200
Reel
Cut Tape
Brand: Alpha Electronics
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Type: Precision SMD Bulk Metal Foil Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
VISHAY PRECISION GROUP