RWA200R0BL

Alpha Electronics
71-RWA200R0BL
RWA200R0BL

Mfr.:

Description:
Metal Foil Resistors - SMD 200 OHM .1% 5PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,23 € 11,23 €
8,34 € 83,40 €
7,37 € 147,40 €
6,76 € 338,00 €
Full Reel (Order in multiples of 100)
5,27 € 527,00 €
5,04 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - SMD
RoHS:  
200 Ohms
0.1 %
5 PPM / C
- 65 C
+ 155 C
RWA
AEC-Q200
Reel
Cut Tape
Brand: Alpha Electronics
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Foil
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RWA/RWB/RWC Precision Bulk Metal® Foil Resistors

VPG Alpha Electronics RWA/RWB/RWC Precision Bulk Metal® Foil Resistors are available in 0603, 0805, and 1206 SMD packages size with a 22V to 95V maximum voltage range. These ultra-precision wraparound resistors offer a 5Ω to 30kΩ resistance range in a wide operating temperature range (-65°C to +155°C). Other features include a primary resistance element consisting of special alloy foil several µm thick. The RWA/RWB/RWC components are ideal for use as precise amplifier circuitry and referential power supplies in items such as sophisticated electronic equipment, instrumentation, and medical electronic apparatus.

FEATURED PRODUCTS
VISHAY PRECISION GROUP