MQ250R0

Alpha Electronics
71-MQ250R0
MQ250R0

Mfr.:

Description:
Metal Foil Resistors - SMD MQ250R0 0.05% BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
6,45 € 64,50 €
6,05 € 151,25 €
5,54 € 277,00 €
3,91 € 391,00 €
3,80 € 9.500,00 €

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Metal Foil Resistors - SMD
RoHS:  
Bulk
Brand: Alpha Electronics
Mounting Style: PCB Mount
Product Type: Metal Foil Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Metal Foil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP/MQ Ultra-Precision SMT Molded Resistors

VPG Alpha Electronics MP/MQ Ultra-Precision SMT Molded Resistors offer a 30Ω to 60kΩ resistance range with 50V (MR) or 100V (MQ) maximum voltages in a wide operating temperature range (-65°C to +175°C). Other features include a primary resistance element consisting of special alloy foil several µm thick. The MP/MQ Ultra-Precision SMT Molded Resistors are ideal for use as precise amplifier circuitry and referential power supplies in items such as sophisticated electronic equipment, instrumentation, and medical electronic apparatus.

FEATURED PRODUCTS
VISHAY PRECISION GROUP