PC28F128J3F75A

Alliance Memory
913-PC28F128J3F75A
PC28F128J3F75A

Mfr.:

Description:
NOR Flash Parallel NOR Flash, 128Mb, 3V, 75ns, Uniform Blocks, -40C to 85C, 64b BGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-64
128 Mbit
2.7 V
3.6 V
54 mA
Parallel
16 M x 8/8 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 75 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.