MT47H128M8CF-3:H

Alliance Memory
913-47H128M8CF3H
MT47H128M8CF-3:H

Mfr.:

Description:
DRAM 1G, DDR2, 128M X 8, 1.8V, 60-BALL BGA, 400MHZ, C TEMP ROHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM - DDR2
1 Gbit
16 bit
FBGA-60
16 M x 8
1.7 V
1.9 V
0 C
+ 85 C
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Tradename: Micron
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320032
ECCN:
EAR99