CY62256NLL-55SNXIT

Alliance Memory
913-C62256NLL55SNXIT
CY62256NLL-55SNXIT

Mfr.:

Description:
SRAM LP SRAM, 32K X 8, 4.5 5.5V, 28PIN 330 MIL SOP, 55NS INDUSTRIAL TEMP TAPE AND REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.284

Stock:
2.284 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,61 € 4,61 €
4,29 € 42,90 €
4,16 € 104,00 €
4,07 € 203,50 €
3,97 € 397,00 €
3,84 € 960,00 €
3,75 € 1.875,00 €
Full Reel (Order in multiples of 1000)
3,66 € 3.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
55 ns
Parallel
5.5 V
4.5 V
50 mA
- 40 C
+ 85 C
SMD/SMT
SOP-28
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62256NLL
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Tradename: Cypress
Type: Asynchronous
Unit Weight: 1,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
USHTS:
8542320041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

MOBL™ Async SRAMs

Infineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.

CY62256NLL 256-kbit CMOS Static RAMs

Alliance Memory CY62256NLL 256-kbit CMOS Static RAMs are high-performance devices with an automatic power-down feature that reduces power consumption by 99.9% when deselected. These Alliance Memory CMOS SRAMs with an active low Chip Enable (CE), low Output Enable (OE), and tristate drivers make memory expansion easy. The CY62256NLL CMOS SRAMs operate at a 4.5V to 5.5V supply voltage range with a high-speed operation of 55ns. These CMOS SRAMs are designed with 275mW(max) of low active power and 82.5μW(max) of low standby power. The CY62256NLL CMOS Static RAMs are available in various packages.