ASFC4G31M-51BINTR

Alliance Memory
913-ASFC4G31M51BINTR
ASFC4G31M-51BINTR

Mfr.:

Description:
eMMC 4GB, eMMC 5.1, 3V, Industrial Grade, 153ball FBGA Package (11.5x13mm), T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,12 € 20.240,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: eMMC
RoHS:  
FBGA-153
4 GB
120 MB/s
50 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Alliance Memory
Dimensions: 13 mm x 11.5 mm x 1 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Sustained Read: 120 MB/s
Sustained Write: 50 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542391000
ECCN:
EAR99