AS9F18G08SA-45BAN

Alliance Memory
913-AS9F18G08SA45BAN
AS9F18G08SA-45BAN

Mfr.:

Description:
NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 1.8V, 4bit ECC,45ns, 63b FBGA, Automotive Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
13,43 € 134,30 €
13,01 € 325,25 €
12,70 € 635,00 €
12,06 € 1.206,00 €
11,74 € 2.465,40 €
11,57 € 4.859,40 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
FBGA-63
8 Gbit
Parallel
8 G x 8
Asynchronous
8 bit
1.7 V
1.95 V
30 mA
- 40 C
+ 105 C
Tray
Active Read Current - Max: 30 mA
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 45 ns
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542391000
ECCN:
EAR99

AS9F Nand Flash Memories

Alliance Memory AS9F Nand Flash Memories features a Nand interface with x8 bus width and pinout compatibility for all densities. The NAND cell of these memories provides the most cost-effective solution for the solid-state mass storage market. These Nand flash memories are divided into blocks that are erased independently to preserve valid data. The AS9F Nand flash memories contain 1024/2048 blocks in the SLC NAND device. These AS9F memories data can be read out at 25ns(3.3V)/45ns(1.8V) cycle time per byte. The Nand flash memories feature a normal status register, fast data copy without external buffering, and an internal buffer to improve the read throughput. These AS9F Nand flash memories operate at -40°C to 85°C industrial temperature range, with a 2.7V to 3.6V power supply range for 3.3V devices and a 1.7V to 1.95V power supply range for 1.8V.