AS8C801800-QC150N

Alliance Memory
913-AS8C801800QC150N
AS8C801800-QC150N

Mfr.:

Description:
SRAM SYNC SRAM, 9Mb, 512K x 18, Pipelined, 3.3V, 150MHz, 100TQFP - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,85 € 9,85 €
9,16 € 91,60 €
8,88 € 177,60 €
8,66 € 433,00 €
8,42 € 842,00 €
8,28 € 1.656,00 €
8,16 € 4.080,00 €
8,05 € 8.050,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
9 Mbit
512 k x 18
3.8 ns
150 MHz
Parallel
3.465 V
3.135 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS8C801800
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a