AS7C4096A-20JIN

Alliance Memory
913-AS7C4096A-20JIN
AS7C4096A-20JIN

Mfr.:

Description:
SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 9,35 €
8,69 € 86,90 €
8,42 € 159,98 €
8,22 € 468,54 €
7,60 € 866,40 €
7,49 € 1.992,34 €
7,40 € 3.796,20 €
7,31 € 7.361,17 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
20 ns
Parallel
5.5 V
4.5 V
100 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-36
Tube
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C4096A-20
Factory Pack Quantity: 19
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a