AS7C4096A-12TCNTR

Alliance Memory
913-AS7C4096A12TCNT
AS7C4096A-12TCNTR

Mfr.:

Description:
SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,79 € 6.790,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,50 €
Min:
1

Similar Product

Alliance Memory AS7C4096A-12TCN
Alliance Memory
SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
12 ns
Parallel
5.5 V
4.5 V
140 mA
0 C
+ 70 C
SMD/SMT
TSOP-II-44
Reel
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: IL
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C4096A-12
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a

Fast Asynchronous SRAM Devices

Alliance Memory Fast Asynchronous Static Random Access Memory (SRAM) devices are high-performance CMOS SRAMs designed for performance and reliability. These devices are ideal for memory applications where fast data access and simple interfacing are desired. The Fast Asynchronous SRAM modules feature low power consumption. These devices support the full range of 1.6V and 5V asynchronous SRAMs used with mainstream Digital Signal Processors (DSPs) and microcontrollers. Typical applications include commercial products, consumer products, industrial products, and medical products.