AS7C38096A-10TAN

Alliance Memory
913-AS7C38096A-10TAN
AS7C38096A-10TAN

Mfr.:

Description:
SRAM Fast Asynch SRAM, 8Mb, 1M x 8, 3.3V, 44pin TSOP II, Automotive Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 135   Multiples: 135
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,41 € 3.160,35 €
22,81 € 6.158,70 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
8 Mbit
1 M x 8
10 ns
Parallel
3.6 V
3 V
0 C
+ 105 C
SMD/SMT
TSOP-II-44
Tray
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Product Type: SRAM
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320041
ECCN:
EAR99