AS7C38096A-10BINTR

Alliance Memory
913-AS7C38096A10BINT
AS7C38096A-10BINTR

Mfr.:

Description:
SRAM 8M, 3.3V, 10ns, FAST 1M x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
18,21 € 36.420,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
8 Mbit
1 M x 8
10 ns
Parallel
3.6 V
2.7 V
110 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-48
Reel
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C38096A
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a