AS7C34098A-10JIN

Alliance Memory
913-AS7C34098A-10JIN
AS7C34098A-10JIN

Mfr.:

Description:
SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
9,77 € 97,70 €
9,53 € 238,25 €
9,30 € 446,40 €
9,12 € 1.021,44 €
8,84 € 2.263,04 €
8,62 € 4.413,44 €
8,40 € 8.467,20 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 16
10 ns
Parallel
3.6 V
3 V
180 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-44
Tube
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C34098A-10
Factory Pack Quantity: 16
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.