AS7C34096A-20JIN

Alliance Memory
913-AS7C34096A-20JIN
AS7C34096A-20JIN

Mfr.:

Description:
SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,69 € 13,69 €
12,69 € 126,90 €
12,30 € 233,70 €
11,71 € 667,47 €
11,42 € 1.301,88 €
11,26 € 2.995,16 €
10,97 € 5.627,61 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
20 ns
Parallel
3.6 V
3 V
110 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-36
Tube
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: IL
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C34096A-20
Factory Pack Quantity: 19
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a