AS7C34096A-12TCN

Alliance Memory
913-AS7C34096A-12TCN
AS7C34096A-12TCN

Mfr.:

Description:
SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 12ns, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,12 € 7,12 €
6,63 € 66,30 €
6,43 € 160,75 €
6,41 € 320,50 €
5,83 € 583,00 €
5,68 € 1.533,60 €
5,56 € 3.002,40 €
5,44 € 5.875,20 €
2.565 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
12 ns
Parallel
3.6 V
3 V
150 mA
0 C
+ 70 C
SMD/SMT
TSOP-II-44
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C34096A-12
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a