AS7C34096A-12JIN

Alliance Memory
913-AS7C34096A-12JIN
AS7C34096A-12JIN

Mfr.:

Description:
SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.202

Stock:
2.202 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
9,94 € 99,40 €
9,63 € 182,97 €
9,40 € 535,80 €
9,17 € 1.045,38 €
8,88 € 2.362,08 €
8,65 € 4.437,45 €
8,43 € 8.489,01 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
12 ns
Parallel
3.6 V
3 V
160 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-36
Tube
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C34096A-12
Factory Pack Quantity: 19
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.