AS7C3256A-15JIN

Alliance Memory
913-AS7C3256A-15JIN
AS7C3256A-15JIN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 1.195,00 €
4,66 € 2.330,00 €
4,56 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
15 ns
Parallel
3.6 V
3 V
40 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-28
Tube
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: IL
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C3256A-15
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99