AS7C3256A-12TIN

Alliance Memory
913-AS7C3256A-12TIN
AS7C3256A-12TIN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
5,55 € 55,50 €
5,38 € 134,50 €
5,25 € 262,50 €
4,98 € 498,00 €
4,60 € 1.076,40 €
4,52 € 2.115,36 €
4,43 € 5.183,10 €
4,37 € 11.248,38 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
12 ns
Parallel
3.6 V
3 V
45 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C3256A-12
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 2,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99