AS7C32098A-10TCN

Alliance Memory
913-AS7C32098A-10TCN
AS7C32098A-10TCN

Mfr.:

Description:
SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 10ns, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
6,63 € 66,30 €
6,43 € 160,75 €
6,28 € 314,00 €
5,83 € 583,00 €
5,74 € 1.549,80 €
5,67 € 3.061,80 €
5,60 € 6.048,00 €
2.565 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
2 Mbit
128 k x 16
10 ns
Parallel
3.6 V
3 V
170 mA
0 C
+ 70 C
SMD/SMT
TSOP-II-44
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C32098A-10
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a