AS7C31024B-12TCNTR

Alliance Memory
913-AS7C31024B12TCNT
AS7C31024B-12TCNTR

Mfr.:

Description:
SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 12ns, Commercial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,97 € 5.970,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,42 €
Min:
1

Similar Product

Alliance Memory AS7C31024B-12TCN
Alliance Memory
SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 12ns, Commercial Temp - Tray

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
12 ns
Parallel
3.6 V
3 V
65 mA
0 C
+ 70 C
SMD/SMT
TSOP-32
Reel
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C31024B-12
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b