AS7C256B-15PIN

Alliance Memory
913-AS7C256B-15PIN
AS7C256B-15PIN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin PDIP, 15ns, Industrial Temp - Tube

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
256 kbit
32 k x 8
15 ns
Parallel
5.5 V
4.5 V
150 mA
- 40 C
+ 85 C
Through Hole
PDIP-28
Tube
Brand: Alliance Memory
Memory Type: SDR
Product Type: SRAM
Series: AS7C256B-15
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.