AS7C256A-20TIN

Alliance Memory
913-AS7C256A-20TIN
AS7C256A-20TIN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 20ns, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
3,33 € 33,30 €
3,23 € 80,75 €
3,16 € 158,00 €
3,08 € 308,00 €
2,97 € 694,98 €
2,96 € 1.385,28 €
2,95 € 3.451,50 €
2,80 € 7.207,20 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
20 ns
Parallel
5.5 V
4.5 V
60 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C256A-20
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99