AS7C256A-15JIN

Alliance Memory
913-AS7C256A-15JIN
AS7C256A-15JIN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.537

Stock:
1.537 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,65 € 91,25 €
3,56 € 178,00 €
3,47 € 347,00 €
3,41 € 852,50 €
3,10 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
15 ns
Parallel
5.5 V
4.5 V
65 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-28
Tube
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C256A-15
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 2,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99