AS7C256A-15JCNTR

Alliance Memory
913-AS7C256A-15JCNTR
AS7C256A-15JCNTR

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
4,15 € 41,50 €
4,02 € 100,50 €
3,94 € 197,00 €
3,84 € 384,00 €
3,72 € 930,00 €
3,63 € 1.815,00 €
Full Reel (Order in multiples of 1000)
3,53 € 3.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
15 ns
Parallel
5.5 V
4.5 V
65 mA
0 C
+ 70 C
SMD/SMT
SOJ-28
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C256A-15
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99