AS7C164A-15PCN

Alliance Memory
913-AS7C164A-15PCN
AS7C164A-15PCN

Mfr.:

Description:
SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
4,11 € 41,10 €
3,99 € 119,70 €
3,90 € 234,00 €
3,81 € 400,05 €
3,68 € 938,40 €
3,59 € 1.830,90 €
3,50 € 3.517,50 €
3,41 € 8.542,05 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
15 ns
Parallel
5.5 V
4.5 V
140 mA
0 C
+ 70 C
Through Hole
PDIP-28
Tube
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Product Type: SRAM
Series: AS7C164A-15
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 6,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99

Fast Asynchronous SRAM Devices

Alliance Memory Fast Asynchronous Static Random Access Memory (SRAM) devices are high-performance CMOS SRAMs designed for performance and reliability. These devices are ideal for memory applications where fast data access and simple interfacing are desired. The Fast Asynchronous SRAM modules feature low power consumption. These devices support the full range of 1.6V and 5V asynchronous SRAMs used with mainstream Digital Signal Processors (DSPs) and microcontrollers. Typical applications include commercial products, consumer products, industrial products, and medical products.