AS7C1026B-20TCN

Alliance Memory
913-AS7C1026B-20TCN
AS7C1026B-20TCN

Mfr.:

Description:
SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 20ns, Commercial Temp - Tray

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
6,30 € 63,00 €
6,11 € 152,75 €
5,83 € 291,50 €
5,69 € 569,00 €
5,61 € 1.514,70 €
5,47 € 2.953,80 €
5,35 € 5.778,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
20 ns
Parallel
5.5 V
4.5 V
80 mA
0 C
+ 70 C
SMD/SMT
TSOP-II-44
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C1026B-20
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.