AS7C1026B-15TCN

Alliance Memory
913-AS7C1026B-15TCN
AS7C1026B-15TCN

Mfr.:

Description:
SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
4,82 € 48,20 €
4,68 € 117,00 €
4,57 € 228,50 €
4,24 € 424,00 €
4,16 € 1.123,20 €
4,12 € 2.224,80 €
4,07 € 4.395,60 €
3,89 € 9.977,85 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
15 ns
Parallel
5.5 V
4.5 V
90 mA
0 C
+ 70 C
SMD/SMT
TSOP-II-44
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C1026B-15
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 27,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b