AS7C1026B-12TINTR

Alliance Memory
913-AS7C1026B12TINTR
AS7C1026B-12TINTR

Mfr.:

Description:
SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 12ns, Industrial Temp - Tape & Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,80 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
1 Mbit
64 k x 16
12 ns
Parallel
5.5 V
4.5 V
100 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-II-44
Reel
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Product Type: SRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320041
ECCN:
EAR99