AS7C1026B-12JIN

Alliance Memory
913-AS7C1026B-12JIN
AS7C1026B-12JIN

Mfr.:

Description:
SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,72 € 67,20 €
6,51 € 162,75 €
6,36 € 305,28 €
6,21 € 695,52 €
6,00 € 1.536,00 €
5,86 € 3.000,32 €
5,70 € 5.745,60 €
2.512 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
12 ns
Parallel
5.5 V
4.5 V
100 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-44
Tube
Brand: Alliance Memory
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 16
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.