AS7C1025B-12TJCN

Alliance Memory
913-AS7C1025B-12TJCN
AS7C1025B-12TJCN

Mfr.:

Description:
SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,92 € 59,20 €
5,73 € 126,06 €
5,60 € 246,40 €
5,16 € 567,60 €
5,07 € 1.338,48 €
5,01 € 2.535,06 €
4,95 € 5.009,40 €
4,73 € 11.862,84 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
12 ns
Parallel
5.5 V
4.5 V
100 mA
0 C
+ 70 C
SMD/SMT
SOJ-32
Tube
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C1025B-12
Factory Pack Quantity: 22
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b