AS7C1024B-20TCN

Alliance Memory
913-AS7C1024B-20TCN
AS7C1024B-20TCN

Mfr.:

Description:
SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 156   Multiples: 156
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 1.126,32 €
6,83 € 2.130,96 €
6,80 € 3.182,40 €
6,55 € 7.152,60 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
20 ns
Parallel
5.5 V
4.5 V
80 mA
0 C
+ 70 C
SMD/SMT
TSOP-32
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C1024B-20
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.