AS6C8016-55BINTR

Alliance Memory
913-AS6C8016-55BINTR
AS6C8016-55BINTR

Mfr.:

Description:
SRAM 8M, 2.7-5.5V, 55ns 512K x 16 Asyn SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Quantities greater than 397 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,99 € 11,99 €
11,14 € 111,40 €
10,79 € 269,75 €
10,29 € 514,50 €
10,04 € 1.004,00 €
9,89 € 2.472,50 €
9,63 € 4.815,00 €
Full Reel (Order in multiples of 2000)
9,63 € 19.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,83 €
Min:
1

Similar Product

Alliance Memory AS6C8016-55BIN
Alliance Memory
SRAM 8M, 2.7-5.5V, 55ns 512K x 16 Asyn SRAM
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
8 Mbit
512 k x 16
55 ns
Parallel
5.5 V
2.7 V
60 mA
- 40 C
+ 85 C
SMD/SMT
TBGA-48
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C8016
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.