AS6C6264-55STCN

Alliance Memory
913-AS6C6264-55STCN
AS6C6264-55STCN

Mfr.:

Description:
SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
5,01 € 50,10 €
4,86 € 121,50 €
4,75 € 237,50 €
4,64 € 464,00 €
4,29 € 1.003,86 €
4,24 € 1.984,32 €
4,20 € 4.914,00 €
4,00 € 10.296,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
55 ns
Parallel
5.5 V
2.7 V
45 mA
0 C
+ 70 C
SMD/SMT
sTSOP-28
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C6264
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99

Low Power CMOS SRAM

Alliance Memory Low Power Asynchronous Static Random Access Memory (SRAM) devices are fabricated using high-performance, high-reliability CMOS technology. Alliance Memory CMOS SRAM devices are designed for low-power applications and are particularly well-suited for battery backup nonvolatile memory applications. AS6C8008 is a 8,388,608-bit device organized as 1,048,576 words by 8-bits. AS6C1616 is a 16,777,216-bit device organized as 1,048,576 words by 16-bits. AS6C6264A is a 65,536-bit device organized as 8,192 words by 8 bits. AS6C62256 is a 262,144-bit device organized as 32,768 words by 8-bits. Available in different packages/cases.