AS6C62256-55SCNTR

Alliance Memory
913-AS6C6225655SCNTR
AS6C62256-55SCNTR

Mfr.:

Description:
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262
Can Dispatch Immediately
On Order:
813
Expected 3/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
3,56 € 35,60 €
3,46 € 86,50 €
3,38 € 169,00 €
3,30 € 330,00 €
3,20 € 800,00 €
Full Reel (Order in multiples of 1000)
3,19 € 3.190,00 €
3,08 € 6.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,49 €
Min:
1

Similar Product

Alliance Memory AS6C62256-55SCN
Alliance Memory
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
55 ns
Parallel
5.5 V
2.7 V
45 mA
0 C
+ 70 C
SMD/SMT
SOP-28
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C62256
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99

Low Power CMOS SRAM

Alliance Memory Low Power Asynchronous Static Random Access Memory (SRAM) devices are fabricated using high-performance, high-reliability CMOS technology. Alliance Memory CMOS SRAM devices are designed for low-power applications and are particularly well-suited for battery backup nonvolatile memory applications. AS6C8008 is a 8,388,608-bit device organized as 1,048,576 words by 8-bits. AS6C1616 is a 16,777,216-bit device organized as 1,048,576 words by 16-bits. AS6C6264A is a 65,536-bit device organized as 8,192 words by 8 bits. AS6C62256 is a 262,144-bit device organized as 32,768 words by 8-bits. Available in different packages/cases.