AS6C2008A-55SIN

Alliance Memory
913-AS6C2008A-55SIN
AS6C2008A-55SIN

Mfr.:

Description:
SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
4,82 € 48,20 €
4,68 € 117,00 €
4,60 € 230,00 €
4,21 € 303,12 €
4,15 € 1.195,20 €
4,09 € 2.061,36 €
4,05 € 4.082,40 €
3,97 € 10.004,40 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
55 ns
Parallel
5.5 V
2.7 V
60 mA
- 40 C
+ 85 C
SMD/SMT
SOP-32
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C2008A
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a