AS6C2008-55TIN

Alliance Memory
913-AS6C2008-55TIN
AS6C2008-55TIN

Mfr.:

Description:
SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
4,82 € 48,20 €
4,68 € 117,00 €
4,57 € 228,50 €
4,48 € 448,00 €
4,04 € 1.010,00 €
3,99 € 1.867,32 €
3,95 € 4.313,40 €
3,90 € 10.342,80 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
55 ns
Parallel
3.6 V
2.7 V
35 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C2008
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a