AS6C2008-55SINTR

Alliance Memory
913-AS6C2008-55SINTR
AS6C2008-55SINTR

Mfr.:

Description:
SRAM 2M, 2.7-3.6V, 55ns 256K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,31 € 3.310,00 €
3,23 € 6.460,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
55 ns
Parallel
3.6 V
2.7 V
35 mA
- 40 C
+ 85 C
SMD/SMT
SOP-32
Reel
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C2008
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a