AS6C1616B-55BINTR

Alliance Memory
913-A1616B55BINTR
AS6C1616B-55BINTR

Mfr.:

Description:
SRAM LP SRAM, 16Mb, 1024K x 16, 2.7 3.6V, 48ball 6mmx8mm FBGA, 55ns, Industrial Temp, B Die, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
13,89 € 27.780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
17,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
55 ns
Parallel
3.6 V
2.7 V
18 mA
- 40 C
+ 85 C
SMD/SMT
FBGA-48
Reel
Brand: Alliance Memory
Country of Assembly: KR
Country of Diffusion: CN
Country of Origin: KR
Product Type: SRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320041
ECCN:
EAR99