AS6C1008-55TIN

Alliance Memory
913-AS6C1008-55TIN
AS6C1008-55TIN

Mfr.:

Description:
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,82 € 38,20 €
3,71 € 92,75 €
3,62 € 181,00 €
3,48 € 348,00 €
3,39 € 847,50 €
3,38 € 1.581,84 €
3,23 € 3.527,16 €
3,17 € 8.406,84 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
55 ns
Parallel
5.5 V
2.7 V
60 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C1008
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 2,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99