AS6C1008-55PIN

Alliance Memory
913-AS6C1008-55PIN
AS6C1008-55PIN

Mfr.:

Description:
SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Industrial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 5/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
11,00 € 110,00 €
10,66 € 277,16 €
10,16 € 528,32 €
9,91 € 1.030,64 €
9,76 € 2.537,60 €
9,52 € 4.826,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
55 ns
Parallel
5.5 V
2.7 V
60 mA
- 40 C
+ 85 C
Through Hole
PDIP-32
Tube
Brand: Alliance Memory
Memory Type: SDR
Product Type: SRAM
Series: AS6C1008
Factory Pack Quantity: 13
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99