AS5F38G04SND-08LIN

Alliance Memory
913-S5F38G04SND08LIN
AS5F38G04SND-08LIN

Mfr.:

Description:
NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.398
Expected 6/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,99 € 20,99 €
19,84 € 198,40 €
19,38 € 484,50 €
19,05 € 952,50 €
18,56 € 1.856,00 €
18,22 € 4.555,00 €
18,21 € 6.409,92 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
LGA-8
8 Gbit
Quad SPI
1 G x 8
Synchronous
8 bit
3 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Maximum Clock Frequency: 120 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 120 MHz
Factory Pack Quantity: 352
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a