AS5F18G04SND-10LIN

Alliance Memory
913-S5F18G04SND10LIN
AS5F18G04SND-10LIN

Mfr.:

Description:
NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,07 € 23,07 €
21,35 € 213,50 €
20,67 € 516,75 €
20,18 € 1.009,00 €
19,69 € 1.969,00 €
18,78 € 6.610,56 €
2.816 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
LGA-8
8 Gbit
Quad SPI
1 G x 8
Synchronous
8 bit
1.7 V
1.98 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: Alliance Memory
Maximum Clock Frequency: 100 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 100 MHz
Factory Pack Quantity: 352
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.